
* Images are for reference only
MTAD1-D0310000
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAD1-D0310000
- JLCPCB Part #
- C48983272
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3.5mm 3.5mm 3A 3P 3mm Brass Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
50+
$0.0630
150+
$0.0543
1500+
$0.0479
3000+
$0.0426
4500+
$0.0400
Related Products