
* Images are for reference only
MTAD1-D0410000
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAD1-D0410000
- JLCPCB Part #
- C48983273
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3.5mm 3.5mm 3A 3mm 4P Brass Round Pin Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 730
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 730
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
50+
$0.0813
150+
$0.0708
1000+
$0.0631
2000+
$0.0568
5000+
$0.0535
Welcome back, may I help you?