
* Images are for reference only
MTAA2-S070820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA2-S070820
- JLCPCB Part #
- C48983967
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.9mm 14P 1A 2 2x7P 60V Brass Round Pin Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 68
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.9488
10+
$0.7587
30+
$0.6637
68+
$0.5702
476+
$0.5139
1020+
$0.4849
Welcome back, may I help you?