
* Images are for reference only
MTAA2-S040820
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA2-S040820
- JLCPCB Part #
- C48983964
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.9mm 1A 2 2x4P 60V 8P Brass Round Pin Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.6152
10+
$0.4979
30+
$0.4401
119+
$0.3823
476+
$0.3470
952+
$0.3293
Related Products
Welcome back, may I help you?