
* Images are for reference only
MCP4726A1T-E/CH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4726A1T-E/CH
- JLCPCB Part #
- C623442
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 100kHz、400kHz、3.4MHz 12 14.5LSB 2.7V~5.5V 210uA 6us Built-in External、Built-in I2C Voltage Buffer SOT-23-6 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.7060
10+
$1.6690
30+
$1.6448
100+
$1.5369
Related Products
Welcome back, may I help you?