
* Images are for reference only
PIC18F27Q84-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F27Q84-E/SS
- JLCPCB Part #
- C5239534
- Package
- SSOP-28-208mil
- Description
- -40℃~+125℃ 1.8V~5.5V 128KB 12bit 1KB 25 64MHz 8 Bit 8KB 8bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.3403
10+
$4.5703
47+
$4.1128
94+
$3.6505
517+
$3.4378
987+
$3.3412
Related Products
Welcome back, may I help you?