
* Images are for reference only
MIC5524-3.3YMT-TZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5524-3.3YMT-TZ
- JLCPCB Part #
- C621394
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 260mV@(500mA) 3.3V 38uA 5.5V 500mA 80dB@(100Hz) 80uVrms Fixed Over Current Protection Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.5703
10+
$0.4527
30+
$0.4028
100+
$0.3400
500+
$0.3126
1000+
$0.2949
Related Products
Welcome back, may I help you?