
* Images are for reference only
MIC4685-3.3BR TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC4685-3.3BR TR
- JLCPCB Part #
- C19346752
- Package
- -
- Description
- -40℃~+125℃ 1 200kHz 4V~30V Buck Buck - DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8186
200+
$2.7214
750+
$2.6298
1500+
$2.5849
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?