
* Images are for reference only
MIC29302AWD
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29302AWD
- JLCPCB Part #
- C478084
- Package
- TO-252-5
- Description
- -40℃~+125℃@(Tj) 1 1.24V~15V 16V 3A 400uVrms 800mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 2
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2872
10+
$4.5252
30+
$4.0709
80+
$3.6134
480+
$3.4024
960+
$3.3073
Related Products
Welcome back, may I help you?