
* Images are for reference only
MIC2009YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2009YML-TR
- JLCPCB Part #
- C621495
- Package
- DFN-6(2x2)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 2A 70mΩ High Side Switch Undervoltage Protection(UVP)、Overtemperature protection (OTP) DFN-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.0936
10+
$2.6146
30+
$2.3130
100+
$2.0049
500+
$1.8662
1000+
$1.8049
Related Products
Welcome back, may I help you?