
* Images are for reference only
MCP795W20-I/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP795W20-I/ST
- JLCPCB Part #
- C637175
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.8V~3.6V SPI Watchdog timer、Temperature compensation、Backup power management and battery charging、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Alarm function、Locking and tamper-proof、ESD/Overvoltage protection TSSOP-14 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0835
200+
$0.8073
500+
$0.7783
1000+
$0.7638
Related Products
Welcome back, may I help you?