This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MHT201612SG-2R2M H

Extended
Manufacturer
CND-tek
MFR.Part #
MHT201612SG-2R2M H
JLCPCB Part #
C49435045
Package
0806
Description
2.2uH 2.5A 2.75A 80mΩ ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2760

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2760

In-stock Item Pricing

Qty Unit Price
1+ $0.0396
200+ $0.0310
600+ $0.0263
3000+ $0.0234
9000+ $0.0210
21000+ $0.0197

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons