This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MHP5050DRGBCT

Extended
Manufacturer
MEIHUA
MFR.Part #
MHP5050DRGBCT
JLCPCB Part #
C7470880
Package
SMD-6P,5.4x5mm
Description
-40℃~+85℃ 1.6mm 115°、120° 5.4mm 5mm B:300mcd~500mcd、R:500mcd~700mcd、G:1300mcd~1800mcd Discrete Diode G:2.8V~3.2V、B:2.8V~3.2V、R:2.0V~2.4V R:2000V、G:2000V、B:2000V R:200mW、G:200mW、B:200mW R:20mA、G:20mA、B:20mA R:620nm~625nm、G:515nm~520nm、B:465nm~470nm Water Clear SMD-6P,5.4x5mm RGB LEDs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2801

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 2564

In-stock Item Pricing

Qty Unit Price
1+ $0.0617
100+ $0.0495
300+ $0.0432
1000+ $0.0386
4000+ $0.0348
8000+ $0.0331

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons