
* Images are for reference only
MHLA5319URGBDWT
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHLA5319URGBDWT
- JLCPCB Part #
- C417349
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 5mm round lamp head 70° B:300mcd、R:600mcd、G:1500mcd Common Anode G:120mW、B:120mW、R:85mW R:2.0V~2.6V、G:2.8V~4.0V、B:2.9V~4.0V R:2000V、G:2000V、B:2000V R:30mA、G:30mA、B:30mA R:618nm~629nm、G:517.5nm~525nm、B:450nm~463nm White Frosted Lens 插件,D=5mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5854
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5790
In-stock Item Pricing
Qty Unit Price
1+
$0.3350
50+
$0.2654
150+
$0.2354
500+
$0.1746
2500+
$0.1579
5000+
$0.1480
Related Products
Welcome back, may I help you?