Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHS190FRGBCT
MHS190FRGBCT - 1
MHS190FRGBCT - 2
MHS190FRGBCT - 3
Extended1/3
* Images are for reference only
MHS190FRGBCT
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHS190FRGBCT
JLCPCB Part #
C3028843
Package
SMD-4P,1.6x0.6mm
Description
-40℃~+85℃ 0.4mm 0.6mm 1.6mm 130° Common Anode G:140mcd~360mcd、R:14.5mcd~36.0mcd、B:22.5mcd~57.0mcd G:2.5V~3.0V、B:2.6V~3.1V、R:1.6V~2.1V G:20mA、R:25mA、B:10mA G:520nm~535nm、B:465nm~475nm、R:621nm~623nm R:2000V、G:1000V、B:1000V R:60mW、G:75mW、B:40mW R:632nm、G:518nm、B:464nm Water Clear SMD-4P,1.6x0.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD-4P,1.6x0.6mm
Power(Watts) - R60mW
Viewing Angle130°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height0.6mm
Width0.4mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B22.5mcd~57mcd
Forward Voltage(Vf) - B2.6V~3.1V
Peak Wavelength - B464nm
Forward Voltage(Vf) - G2.5V~3V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G140mcd~360mcd
Power(Watts) - G75mW
Forward Current - B10mA
Luminous Intensity - R14.5mcd~36mcd
Forward Voltage(Vf) - R1.6V~2.1V
Power(Watts) - B40mW
Peak Wavelength - R632nm
Length1.6mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm~623nm
Lens ColorWater Clear
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHS190FRGBCT
MHS190FRGBCT

* Images are for reference only

MHS190FRGBCT

Extended
Manufacturer

MEIHUA

MFR.Part #
MHS190FRGBCT
JLCPCB Part #
C3028843
Package
SMD-4P,1.6x0.6mm
Description
-40℃~+85℃ 0.4mm 0.6mm 1.6mm 130° Common Anode G:140mcd~360mcd、R:14.5mcd~36.0mcd、B:22.5mcd~57.0mcd G:2.5V~3.0V、B:2.6V~3.1V、R:1.6V~2.1V G:20mA、R:25mA、B:10mA G:520nm~535nm、B:465nm~475nm、R:621nm~623nm R:2000V、G:1000V、B:1000V R:60mW、G:75mW、B:40mW R:632nm、G:518nm、B:464nm Water Clear SMD-4P,1.6x0.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHS190FRGBCT

* Images are for reference only

MHS190FRGBCT
Extended
Manufacturer

MEIHUA

MFR.Part #
MHS190FRGBCT
JLCPCB Part #
C3028843
Package
SMD-4P,1.6x0.6mm
Description
-40℃~+85℃ 0.4mm 0.6mm 1.6mm 130° Common Anode G:140mcd~360mcd、R:14.5mcd~36.0mcd、B:22.5mcd~57.0mcd G:2.5V~3.0V、B:2.6V~3.1V、R:1.6V~2.1V G:20mA、R:25mA、B:10mA G:520nm~535nm、B:465nm~475nm、R:621nm~623nm R:2000V、G:1000V、B:1000V R:60mW、G:75mW、B:40mW R:632nm、G:518nm、B:464nm Water Clear SMD-4P,1.6x0.6mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHS190FRGBCT Specifications

MHS190FRGBCT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD-4P,1.6x0.6mm
Power(Watts) - R60mW
Viewing Angle130°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height0.6mm
Width0.4mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B22.5mcd~57mcd
Forward Voltage(Vf) - B2.6V~3.1V
Peak Wavelength - B464nm
Forward Voltage(Vf) - G2.5V~3V
Dominant Wavelength - B465nm~475nm
Forward Current - G20mA
Luminous Intensity - G140mcd~360mcd
Power(Watts) - G75mW
Forward Current - B10mA
Luminous Intensity - R14.5mcd~36mcd
Forward Voltage(Vf) - R1.6V~2.1V
Power(Watts) - B40mW
Peak Wavelength - R632nm
Length1.6mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm~623nm
Lens ColorWater Clear
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHS190FRGBCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHS190FRGBCT Documents

MHS190FRGBCT datasheets or manufacturer documentation.

Datasheet: MHS190FRGBCT Datasheet (PDF)

MHS190FRGBCT Schematic Symbol & PCB Footprint

The MHS190FRGBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.