
* Images are for reference only
MGJ2D241503SC
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- MGJ2D241503SC
- JLCPCB Part #
- C5369916
- Package
- SIP,19.5x9.8mm
- Description
- -3V、15V -40℃~+105℃ -95mA、95mA 100Hz 100mVp-p 12.5mm 19.5mm 2 220uF 23.3V~24.7V 3kV@AC 9.8mm 90% Short Circuit Protection 塑封型 SIP,19.5x9.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$3.5635
10+
$3.0496
25+
$2.7435
100+
$2.4358
500+
$2.2924
1200+
$2.2280
Related Products
Welcome back, may I help you?