
* Images are for reference only
MFR3WSFTF73-1R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MFR3WSFTF73-1R
- JLCPCB Part #
- C173132
- Package
- Plugin,D5xL15.5mm
- Description
- -55℃~+155℃ 1Ω 3W Metal Film Resistor ±1% ±100ppm/℃ 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 259
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
50+
$0.0878
150+
$0.0768
1000+
$0.0686
2000+
$0.0620
5000+
$0.0588
Related Products
Welcome back, may I help you?