This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MFR-25FTF52-2R

Extended
Manufacturer
YAGEO
MFR.Part #
MFR-25FTF52-2R
JLCPCB Part #
C173000
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 250mW 2Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4874

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4874

In-stock Item Pricing

Qty Unit Price
1+ $0.0203
500+ $0.0161
1500+ $0.0137
5000+ $0.0123
25000+ $0.0111
50000+ $0.0104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons