
* Images are for reference only
MF300U06F2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MF300U06F2
- JLCPCB Part #
- C781171
- Package
- F2
- Description
- -40℃~+150℃ 1 Independent 1.15V@300A 300A 500uA@600V 55ns 600V F2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7036
10+
$18.2277
Related Products
Welcome back, may I help you?