
* Images are for reference only
MF0W2FF6800A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF0W2FF6800A10
- JLCPCB Part #
- C18724235
- Package
- Plugin,D3.5xL9.5mm
- Description
- 500mW 680Ω Metal Film Resistor ±1% ±50ppm/℃ Plugin,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 986
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 986
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0093
2000+
$0.0092
5000+
$0.0090
Welcome back, may I help you?