
* Images are for reference only
MF0W2FF1803A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF0W2FF1803A10
- JLCPCB Part #
- C18724312
- Package
- Plugin,D3.5xL9.5mm
- Description
- 180kΩ 500mW Metal Film Resistor ±1% ±50ppm/℃ Plugin,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 294
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0159
2000+
$0.0135
5000+
$0.0121
25000+
$0.0109
50000+
$0.0103
Related Products
Welcome back, may I help you?