
* Images are for reference only
MF01SFJ680LA10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF01SFJ680LA10
- JLCPCB Part #
- C51905103
- Package
- Plugin,D3.5xL9.5mm
- Description
- 1W 680mΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
200+
$0.0150
1000+
$0.0148
2000+
$0.0146
Related Products
Welcome back, may I help you?