
* Images are for reference only
MF-R900
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-R900
- JLCPCB Part #
- C208493
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 18A 20mΩ 20s 24.2mm 30V 4.2W 40A 5mΩ 9A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 833
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 825
In-stock Item Pricing
Qty Unit Price
1+
$0.8877
10+
$0.7218
30+
$0.6380
100+
$0.5558
500+
$0.4882
1000+
$0.4624
Related Products
Welcome back, may I help you?