
* Images are for reference only
MF-R600
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-R600
- JLCPCB Part #
- C208490
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 12A 16s 19.3mm 3.5W 30V 40A 40mΩ 5mΩ 6A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2233
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2232
In-stock Item Pricing
Qty Unit Price
1+
$0.5961
10+
$0.4882
30+
$0.4350
100+
$0.3818
500+
$0.3013
1000+
$0.2852
Related Products
Welcome back, may I help you?