This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PR20C06HBNN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
PR20C06HBNN
JLCPCB Part #
C3334684
Package
Push-Pull,P=2mm
Description
-55℃~+105℃ 1 2.79mm 2mm 2mm 3.91mm 6P Black Brass Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 84

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1071
1000+ $0.0415
2500+ $0.0401
5000+ $0.0393

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons