This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PR20B05HBDN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
PR20B05HBDN
JLCPCB Part #
C3348225
Package
Push-Pull,P=1.27mm
Description
-40℃~+105℃ 1.27mm 1.27mm 10P 2 2.79mm 3.46mm 3mm Black Copper alloy Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2407
1000+ $0.0932
2500+ $0.0900
5000+ $0.0884

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons