
* Images are for reference only
31041109
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31041109
- JLCPCB Part #
- C7176375
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15A 1x9P 300V 5mm 9 9P Black Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0635
250+
$1.6216
500+
$1.5670
1000+
$1.5413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?