This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM20206VBNN

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
PM20206VBNN
JLCPCB Part #
C6147967
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 3A 6P Black Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4211
1000+ $0.1681
2000+ $0.1624
5000+ $0.1596

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons