This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

31179105

Extended
Manufacturer
METZ CONNECT GmbH
MFR.Part #
31179105
JLCPCB Part #
C6055306
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 15A 1x5P 300V 5 5.08mm 5P Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0013
250+ $0.7993
500+ $0.7719
1000+ $0.7590

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons