
* Images are for reference only
31030111
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31030111
- JLCPCB Part #
- C7176370
- Package
- Plugin
- Description
- -40℃~+105℃ 1 11 11P 15A 1x11P 300V 5mm Black Board Side/Socket - Closed Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3302
250+
$2.1270
500+
$2.0561
1000+
$2.0206
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?