
* Images are for reference only
ASP0440922
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- ASP0440922
- JLCPCB Part #
- C5589850
- Package
- -
- Description
- -40℃~+105℃ 1 10A 150V 1x9P 3.81mm 9 9P Black Male Plug - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1096
200+
$3.6349
500+
$3.5145
1000+
$3.4535
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?