
* Images are for reference only
31020117
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31020117
- JLCPCB Part #
- C7176366
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 15A 17 17P 1x17P 300V 5mm Black Board Side/Socket - Closed Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1926
200+
$3.2694
500+
$3.1604
1000+
$3.1059
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?