* Images are for reference only
1401060320ME
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 1401060320ME
- JLCPCB Part #
- C7163964
- Package
- -
- Description
- 2 Shielded cat6 Gold Phosphor bronze Without LED -40℃~+70℃ - Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
1401060320ME technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1401060320ME for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1401060320ME symbol, PCB footprint from the free EasyEDA PCB design tool.
1401060320ME datasheets or manufacturer documentation.
Datasheet: 1401060320ME Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing