
* Images are for reference only
MET1117A50B3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- MET1117A50B3G
- JLCPCB Part #
- C83973
- Package
- SOT-223-4
- Description
- -40℃~+125℃ 1 1.45V@(700mA) 20V 3.5mA 5V 65dB@(1kHz) 700mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3280
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3170
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
100+
$0.0408
300+
$0.0350
3000+
$0.0307
6000+
$0.0273
9000+
$0.0255
Related Products
Welcome back, may I help you?