
* Images are for reference only
ME2188A27M3G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME2188A27M3G
- JLCPCB Part #
- C236780
- Package
- SOT-23-3
- Description
- -40℃~+150℃@(TJ) 1 2.7V 320kHz 7.5uA 900mV~5V Boost Boost Built-in Yes SOT-23-3 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
50+
$0.0433
150+
$0.0426
500+
$0.0418
Related Products
Welcome back, may I help you?