
* Images are for reference only
MEO450-12DA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MEO450-12DA
- JLCPCB Part #
- C2837782
- Package
- Bolt Mount
- Description
- -40℃~+150℃ 1 Independent 1.2kV 1.96V@520A 1750W 24mA@1.2kV 450ns 453A 5.28kA 螺栓安装 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$69.4672
30+
$66.6139
Related Products
Welcome back, may I help you?