
* Images are for reference only
MAS-S-112-C-D2(1.3W,30A)
Extended
- Manufacturer
- MEISHUO
- MFR.Part #
- MAS-S-112-C-D2(1.3W,30A)
- JLCPCB Part #
- C5175651
- Package
- Plugin,15x22.5mm
- Description
- 1.3W 12V 30A 5 One set changeover: 1C (SPDT - changeover) 插件,15x22.5mm Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8053
10+
$0.7859
50+
$0.7359
100+
$0.7230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?