
* Images are for reference only
MHT151WDT
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHT151WDT
- JLCPCB Part #
- C401114
- Package
- 1206
- Description
- -35℃~+85℃ 130° 20mA 3.65V 900mcd 95mW Discrete Diode Frosted Yellow Lens Reverse Mount White 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29124
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28878
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
50+
$0.0765
150+
$0.0654
500+
$0.0572
3000+
$0.0504
6000+
$0.0470
Welcome back, may I help you?