



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SMD,1.6x1.1mm | |
| Wavelength - Dominant | 568.5nm~574.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Luminous Intensity | 180mcd | |
| Power(Watts) | 150mW | |
| Illumination Color | Yellow Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 575nm | |
| Voltage - Forward(Vf) | 2.55V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHP1016KGDT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | SMD,1.6x1.1mm | |
| Wavelength - Dominant | 568.5nm~574.5nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Luminous Intensity | 180mcd | |
| Power(Watts) | 150mW | |
| Illumination Color | Yellow Green | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | 575nm | |
| Voltage - Forward(Vf) | 2.55V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHP1016KGDT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHP1016KGDT datasheets or manufacturer documentation.
Datasheet: MHP1016KGDT Datasheet (PDF)
The MHP1016KGDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.