
* Images are for reference only
MEE250-12DA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MEE250-12DA
- JLCPCB Part #
- C499447
- Package
- Bolt Mount
- Description
- -40℃~+150℃ 1 Pair Common Anode 1.2kV 1.8V@260A 12mA@1.2kV 2.64kA 260A 450ns 875W 螺栓安装 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 6
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$81.8706
30+
$78.3883
Related Products
Welcome back, may I help you?