* Images are for reference only
MPM-20-15
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- MPM-20-15
- JLCPCB Part #
- C5799607
- Package
- DIP,52.4x27.2mm
- Description
- 15V 1.4A 80VAC~264VAC 21W 87% DIP,52.4x27.2mm Power Modules ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MPM-20-15 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MPM-20-15 technical specifications, attributes, and parameters.
MPM-20-15 symbol, PCB footprint from the free EasyEDA PCB design tool.
MPM-20-15 datasheets or manufacturer documentation.
Datasheet: MPM-20-15 Datasheet (PDF)
Minimum: 1
Full Reel: 240
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DC PLUG-P1J-P3B
MW(MEAN WELL Enterprises)
$0.5655
-
DC PLUG-P1J-P1JR
MW(MEAN WELL Enterprises)
$0.5655
-
DC PLUG-P1M-P1JR
MW(MEAN WELL Enterprises)
$0.5655
-
DC PLUG-P1J-P1MR
MW(MEAN WELL Enterprises)
$0.5655
-
DC PLUG-P1J-P3C
MW(MEAN WELL Enterprises)
$1.059
-
DC PLUG-P1J-P1IR
MW(MEAN WELL Enterprises)
$0.5655