
* Images are for reference only
ME6119A33PG
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6119A33PG
- JLCPCB Part #
- C82566
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 1 18V 260mV@(200mA) 3.3V 400mA 60uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17106
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 16509
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0603
150+
$0.0522
1000+
$0.0464
2000+
$0.0416
5000+
$0.0392
Related Products
Welcome back, may I help you?