
* Images are for reference only
ME2106F10P5G
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME2106F10P5G
- JLCPCB Part #
- C610277
- Package
- SOT-89-5
- Description
- -20℃~+85℃ 1 10% 300kHz 500mA Boost DC-DC SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2216
10+
$0.1753
30+
$0.1555
100+
$0.1307
500+
$0.1197
1000+
$0.1131
Related Products
Welcome back, may I help you?