
* Images are for reference only
2.3.3.260007504
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.260007504
- JLCPCB Part #
- C49010420
- Package
- SMD3225-4P
- Description
- 26MHz 7.5pF Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0534
100+
$0.0426
300+
$0.0371
1000+
$0.0331
4000+
$0.0299
8000+
$0.0281
Welcome back, may I help you?