
* Images are for reference only
2.3.3.240000908
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.240000908
- JLCPCB Part #
- C49010412
- Package
- SMD3225-4P
- Description
- 24MHz 9pF Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0566
100+
$0.0450
300+
$0.0392
1000+
$0.0348
4000+
$0.0315
8000+
$0.0297
Welcome back, may I help you?