
* Images are for reference only
2.3.3.250001828
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.250001828
- JLCPCB Part #
- C49010431
- Package
- SMD3225-4P
- Description
- 18pF 25MHz 40Ω Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0447
300+
$0.0389
1000+
$0.0346
4000+
$0.0311
8000+
$0.0295
Related Products
Welcome back, may I help you?