
* Images are for reference only
2.3.3.250002057
Extended
- Manufacturer
- MDH
- MFR.Part #
- 2.3.3.250002057
- JLCPCB Part #
- C50381123
- Package
- SMD3225-4P
- Description
- 20pF 25MHz 40Ω Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2740
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2740
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0425
300+
$0.0372
3000+
$0.0330
6000+
$0.0298
9000+
$0.0282
Welcome back, may I help you?