
* Images are for reference only
MSMCJ200A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- MSMCJ200A
- JLCPCB Part #
- C20482401
- Package
- DO-214AB (SMCJ)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 1uA 200V 247V 324V 4.6A TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8549
200+
$2.3371
500+
$2.2580
1000+
$2.2208
Welcome back, may I help you?