This website requires JavaScript.
no-image

* Images are for reference only

MSMCJ220A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MSMCJ220A
JLCPCB Part #
C20482329
Package
DO-214AB (SMCJ)
Description
-55℃~+150℃ 1.5kW@10/1000us 1uA 220V 272V 356V 4.2A@10/1000us TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8363
200+ $2.3297
500+ $2.2508
1000+ $2.2138

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons