CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MRT100KP71CA
MRT100KP71CA
Extended
* Images are for reference only

MRT100KP71CA

Attributes
Value
Manufacturer
MDE Semiconductor Inc
MFR.Part #
MRT100KP71CA
JLCPCB Part #
C20470168
Package
P600
Description
-55℃~+175℃ 100kW 10uA 133V 71V 723A 79.3V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDE Semiconductor Inc
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)100kW
Clamping Voltage133V
PolarityBidirectional
Peak Pulse Current (Ipp)723A
Voltage - Breakdown79.3V
Reverse Stand-Off Voltage (Vrwm)71V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MRT100KP71CA
MRT100KP71CA

* Images are for reference only

MRT100KP71CA

Extended
Manufacturer

MDE Semiconductor Inc

MFR.Part #
MRT100KP71CA
JLCPCB Part #
C20470168
Package
P600
Description
-55℃~+175℃ 100kW 10uA 133V 71V 723A 79.3V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRT100KP71CA

* Images are for reference only

MRT100KP71CA

Extended
Manufacturer

MDE Semiconductor Inc

MFR.Part #
MRT100KP71CA
JLCPCB Part #
C20470168
Package
P600
Description
-55℃~+175℃ 100kW 10uA 133V 71V 723A 79.3V Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MRT100KP71CA Specifications

MRT100KP71CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMDE Semiconductor Inc
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)100kW
Clamping Voltage133V
PolarityBidirectional
Peak Pulse Current (Ipp)723A
Voltage - Breakdown79.3V
Reverse Stand-Off Voltage (Vrwm)71V
Reverse Leakage Current (Ir)10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRT100KP71CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MRT100KP71CA Schematic Symbol & PCB Footprint

The MRT100KP71CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.